Molex 59370-8100

2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Bag
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 59370-8100.

Molex

Datasheet2 pages13 years ago
Technical Drawing1 page25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-7.25%

CAD Models

Download Molex 59370-8100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2003-01-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 59370-8100 provided by its distributors.

2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Bag
Connector Accessory, 0.059in Max Cable Dia, Contact, Phosphor Bronze
Contact, Socket, 22Awg, Crimp Rohs Compliant: Yes |Molex 59370-8100
Contact SKTCrimp STCable Mount 22-28AWG MicroTPA, MUO 2.5 Bag
Connector Headers and PCB Receptacles 900nm 22-28 AWG
Crimp Socket Contact Phosphor Bronze 28 AWG - 22 AWG
Headers & Wire Housings 2.00MM FEMALE 22-28AWG
Cross Referenced to MOLEX - Part MOL59370-8100
Contact SKT Crimp ST Cable Mount Bag
CONN SOCKET 22-28AWG CRIMP TIN
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:MicroTPA MUO 2.5 59370 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 51216, 505596 Series Housing Connectors; Wire Size AWG Min:28AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Size:22; Contact Termination:Crimp; Current Rating:2.5A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0593708100
  • 59370-8100.
  • 593708100