Molex 560020-0430

DuraClik Wire-to-Board Header, Single Row, Vertical, 4 Circuits, Gold (Au) Over Nickel, Natural
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 560020-0430.

Upverter

Datasheet2 pages3 years ago

Molex

Master Electronics

TME

CAD Models

Download Molex 560020-0430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Gold (Au) Over Nickel, Natural
DuraClik Wire-to-Board Header, Single Row, Vertical, 2 Circuits, Gold (Au) Over Nickel, Natural
DuraClik Wire-to-Board Header, Single Row, Vertical, 7 Circuits, Gold (Au) Over Nickel, Natural
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions10112684-F01-02LF
Board Connector, 2 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Surface Mount
HIROSE ELECTRICDF3Z-2P-2V(51)
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 560020-0430 provided by its distributors.

DuraClik Wire-to-Board Header, Single Row, Vertical, 4 Circuits, Gold (Au) Over Nickel, Natural
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry SMD Automotive T/R
Combination Line Connector, 4 Contact(s), Male, Surface Mount Terminal
Headers & Wire Housings 2.0 W/B SMT STAu4ckt EMBOSSED TP PKG
WTB CONNECTOR, HEADER, 4POS, 1ROW, 2MM
Headers & Wire Housings 2.00MM HDR 1X04P VT NAT
04P DURACLIK WTB HEADER AU 180°
Wtb Connector, Header, 4Pos, 1Row, 2Mm; Connector Systems:Automotive, Signal, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 560020-0430

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5600200430