Molex 55909-9872

Outer Shroud Contacts, Plug 400¦Ìm 2 10pin 1.5mm 1.14mm 203nm SMD, P=0.4mm 4mm*2.1082mm*2.13mm
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55909-9872.

IHS

Datasheet5 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.66%

CAD Models

Download Molex 55909-9872 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HIROSE ELECTRICDF40C-10DP-0.4V(51)
CONN PLUG 10POS SMD GOLD / 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 10 Circuits
Outer Shroud Contacts,Plug 400¦Ìm 2 12pin 700¦Ìm 570¦Ìm SMD,P=0.4mm 3.86mm*2.2mm
Board Stacking Connector, 8 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal, Plug
HIROSE ELECTRICDF23C-10DP-0.5V(92)
Conn Board to Board PL 10 POS 0.5mm Solder ST SMD Embossed T/R
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors

Descriptions

Descriptions of Molex 55909-9872 provided by its distributors.

Outer Shroud Contacts,Plug 400¦Ìm 2 10pin 1.5mm 1.14mm 203nm SMD,P=0.4mm 4mm*2.1082mm*2.13mm
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Molex 55909-9872 SlimStack Board-to-Board Plug, 0.40mm Pitch, J-Bend Series, 0.20um Gold (Au) Plating, 1.50 or 1.80mm Mated Height, 3.40 or 4.20mm Mated Width, 10 Circuits
0.40mm Pitch Board-to-Board SlimStack™ Plug, Surface Mount, Dual Row, Vertical Stacking, 1.50mm Stacking Height, Lead-Free, 10 Circuits
CONN, STACKING, HEADER, 10POS, 2ROW; Product Range:SlimStack 55909 Series; No. of Contacts:10Contacts; Gender:Header; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559099872
  • 55909-9872-TR625
  • 55909-9872.
  • 559099872
  • 559099872TR625