Molex 55560-0607

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55560-0607.

Newark

Datasheet7 pages5 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Molex

HQonline

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.84%

CAD Models

Download Molex 55560-0607 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-07-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors 0.4 B/B Plug Assy 60 ssy 60Ckt EmbsTp Pkg
Header Connector,PCB Mount,PLUG,60 Contacts,SKT,0.02 Pitch,SURFACE MOUNT Termina
HIROSE ELECTRICDF12B-60DS-0.5V(86)
Board to board connector P=0.5mm 60Pin(2x30) Mother standing sticker
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 55560-0607 provided by its distributors.

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 60 Circuits
Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
Board To Board & Mezzanine Connectors .5Mm Vert Plg 60Ckt Smt Dual Row
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0.50mm Pitch SlimStack Plug, Surface Mou
RS APAC
500¦Ìm 2 60pin SMD,P=0.5mm 4.3mm
0.5 SlimStack Plug BTB SMD 60CKT
0.5 BTB PLG HSG ASSY 60CKT EM STP PKG
60W D/R BTB VERTICAL PLUG, SMT,0.5MM
PLUG, 0.5MM, 1.5MM HEIGHT, 60WAY; Connector Type:Stacking; Gender:Plug; Ways, No. of:60; Lead Spacing:0.5mm; Termination Method:Solder; Material, Contact:Brass; Series:SlimStack; Plating, Contact:Gold; Rows, No. of:2; Pitch, ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0555600607
  • 55560-0607..
  • 555600607
  • 555600607.