Molex 55394-4070

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55394-4070.

Master Electronics

Datasheet7 pages9 years ago

Electro Sonic

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Board Connector, 40 Contact(S), 2 Row(S), Male, Right Angle, 0.016 Inch Pitch, Surface Mount
Outer Shroud Contacts,Plug 400¦Ìm 2 40pin 1mm 800¦Ìm 100nm 10.26mm*1.54mm
Mezzanine Connector, Header, 30Pos, 2Row Rohs Compliant: Yes |Molex 503376-3010
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 55394-4070 provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
Board-To-Board Connector, 55394 Series, Through Hole, Plug, 40, 0.4 Mm, Gold Plated Contacts
Conn Board to Board PL 40 POS 0.4mm Solder RA SMD T/R
Outer Shroud Contacts,Plug 400¦Ìm 2 40pin 3.15mm 250nm 13mm*2.85mm
SlimStack Connectors 40 Ckt Plug lead free
0.4 BTB PLG ASSY W/NAIL 40CKT EMBSTP PKG
CONNECTOR, HEADER, 40POS, 2ROW, 0.4MM; Pitch Spacing:0.4mm; No. of Contacts:40Contacts; Gender:Header; Product Range:55394 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0553944070
  • 553944070