Molex 55364-0011

Connector Accessories CF Card Ejector Left Side Button Mechanism Tray
$ 18.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55364-0011.

JRH Electronics

Datasheet5 pages6 years ago

Molex

_legacy Avnet

Future Electronics

Newark

Inventory History

3 month trend:
+15.03%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-18
LTD Date2019-06-18

Descriptions

Descriptions of Molex 55364-0011 provided by its distributors.

Connector Accessories CF Card Ejector Left Side Button Mechanism Tray
BEAU Memory Card Connectors CF CARD EJECTOR ASSY
Ejector ,- CompactFlash - Type I,II , 55.4482mm*8.3058mm
CONN LHS Ejector Assy CompactFlash
Cross Referenced to MOLEX - Part MOL55364-0011
CONN COMPACT FLASH CARD SNAP-IN
55364-0011,CF CARD EJECT ASSY <AZ
CARD EJECTOR, COMPACT FLASH; Connector Type:Memory Card; Series:55364; Pitch Spacing:1.27mm; Contact Plating:0; Contact Material:Steel; Connector Mounting Orientation:PC Board; Connector Type:Card Edge; Flammability Rating:UL94V-0; Lead Spacing:1.27mm; Material:Steel; Mounting Type:PC Board; No. of Mating Cycles:10000; Operating Temperature Max:90°C; Operating Temperature Min:-20°C
CARD EJECTOR, COMPACT FLASH; Accessory Type: Card Ejector; For Use With: Molex 55358 Series Compact Flash Memory Card Socket Connectors; Product Range: 55364 Series; SVHC: No SVHC (15-Jan-2018); Card Edge / Backplane Connect

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0553640011
  • 55364-0011..
  • 553640011