Molex 54809-2175

FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54809-2175.

Molex

Technical Drawing7 pages12 years ago

IHS

_legacy Avnet

element14 APAC

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-12-31
LTD Date2014-02-28

Descriptions

Descriptions of Molex 54809-2175 provided by its distributors.

FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal
300¦Ìm 21pin 1.3mm FPC 200mA 8.6mm*4.7mm
Flex Cable Connector,PCB Mount,21 Contacts,Number Of Contact Rows:1,SURFACE MOUNT Terminal,LOCKING
CONN FPC BOTTOM 21POS 0.30MM R/A
0.3FPC ZIF EO HSGASSYAUPLT21CTEMBSTPPKG
CUT TAPE 0.3FPC ZIF EO HSGASSYAUPL
CONNECTOR, 0.3 FPC ZIF E/O RA 21CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:21; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.2mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:21; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0548092175
  • 548-09-2175
  • 548092175