Molex 54794-0978

2.50mm Pitch SD Memory Card Connector, Normal-Mount Type
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54794-0978.

Molex

Technical Drawing4 pages19 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-01-31
LTD Date2011-03-31

Descriptions

Descriptions of Molex 54794-0978 provided by its distributors.

2.50mm Pitch SD Memory Card Connector, Normal-Mount Type
Conn SD Card HDR 9 POS 2.5mm Solder RA SMD 0.5A/Contact T/R
BEAU PCMCIA Connector 9 Contacts 1 Rows Male
PCMCIA Connector 9 Contact(s) 1 Row(s) Male
PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
MEMORY AND SIM CARD CONNECTORS;
CONNECTOR, SD CARD, 9POS; Product Range:54794 Series; Connector Type:SD Card; No. of Contacts:9Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Colour:Black; Contact Resistance:80mohm; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0547940978
  • 547940978