Molex 547680977

2.50mm Pitch SD Memory Card Connector, Reverse-Mount Type, Lead-Free
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 547680977.

Molex

Technical Drawing2 pages14 years ago

IHS

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-14
LTD Date2011-04-14

Descriptions

Descriptions of Molex 547680977 provided by its distributors.

2.50mm Pitch SD Memory Card Connector, Reverse-Mount Type, Lead-Free
Conn SD Card M 9 POS 2.5mm Solder RA SMD Embossed T/R 0.5A/Contact
PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CARD, SDCC, REVERSE MOUNT; Connector Type:Card Edge; Ways, No. of:9; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:2.5mm; Mounting Type:PC Board; Colour:Black; Contact Resistance:80mohm; Current Rating:0.5A; External Length / Height:3.10mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Length:29.80mm; Material:Heat Resistant Polymer; Max Operating Temperature:90°C; Min Temperature Operating:-25°C; No. of Contacts:9; No. of Mating Cycles:10000; Plating:Selective Gold; Voltage Rating, AC:100V; Voltage, Withstand:500V; Width, External:27.90mm; De-mating Force:13.8N; Mating Force:13.8N; Pitch:2.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0547680977
  • 54768-0977