
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 545481371 | 42,000 | 3K | |||||||||
| Powell Electronics | 54548-1371 | 37,620 | 3K | 4h | ||||||||
| JRH Electronics | 54548-1371 | 57,000 | 3K | 13h | ||||||||
| DigiKey | WM8836CT-ND | 695 | 1 | Cut Tape | ||||||||
| TME | 545481371-MOL | 45,000 | 3K | 1h |
Download Molex 54548-1371 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 54548-1371 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: