Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 54548-0571

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54548-0571.

IHS

Datasheet6 pages6 years ago

Molex

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-17.35%

CAD Models

Download Molex 54548-0571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-05
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-09-30
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1734742-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1734592-5
Connector, 5 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734592-5
Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD Reel
TE Connectivity1734839-5
Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD T/R
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC / FPC Board Connector, 4 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm

Descriptions

Descriptions of Molex 54548-0571 provided by its distributors.

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 5Ckt EmbsTp Pkg
Solder pad 500μm 5pin 1.2mm FFC,FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 5 Circuits, Gold (Au) Plating
Connector, Ffc/Fpc, 5Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:5Contacts; Gender:Receptacle; Product Range:Easy-On 54548 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 54548-0571
SOCKET ZIF, 0.5MM, 05WAY; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:5; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Bottom

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545480571
  • 54548-0571 .
  • 54548-0571-TR750
  • 545480571