Molex 54393-3381

FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54393-3381.

Factory Futures

Datasheet6 pages17 years ago

IHS

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 54393-3381 provided by its distributors.

FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal
Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD Embossed T/R
Flex Cable Connector,PCB Mount,33 Contacts,Number Of Contact Rows:1,SURFACE MOUN
0.3 FPC ZIF HSG ASSY 33CKT EM STP PKG
CONN FPC BOTTOM 33POS 0.30MM R/A
SOCKET ZIF, 0.3MM, 33WAY; Pitch Spacing:0.3mm; No. of Contacts:33Contacts; Gender:Receptacle; Product Range:Easy-On 54393 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0543933381
  • 543933381