Molex 54132-3697

Conn FPC Connector SKT 36 POS 0.5mm Solder RA SMD Easy-On™ T/R
$ 2.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-3697.

IHS

Datasheet4 pages6 years ago

Master Electronics

Molex

Farnell

Jameco (USA)

Inventory History

3 month trend:
+39.44%

CAD Models

Download Molex 54132-3697 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.167
$ 1.538
$ 1.538
Stock
68,020
148,869
148,869
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
36
36
36
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold
Gold

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2013-12-20
LTD Date2019-06-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, 27 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Wurth Elektronik68713014522
Ffc Fpc, Bottom, Smt, 0.5Mm, R/A, 30Way; |Würth Elektronik 68713014522
Wurth Elektronik68714014522
Ffc Fpc, Btm, Smt, 0.5Mm, R/A, 40Way; |Würth Elektronik 68714014522

Descriptions

Descriptions of Molex 54132-3697 provided by its distributors.

Conn FPC Connector SKT 36 POS 0.5mm Solder RA SMD Easy-On™ T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 36 Circuits, Tin-Bismuth Plating
FFC/FPC Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:36; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:54132; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541323697
  • 541323697