Molex 54104-3331

Molex 54104-3331 FFC & FPC Connectors, 0.5 FPC Zif Smt R/Au Prcont33 Circuit, embstppkg
$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54104-3331.

IHS

Datasheet5 pages8 years ago

Molex

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.53%

CAD Models

Download Molex 54104-3331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HIROSE ELECTRICFH12-33S-0.5SVA(54)
33 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020 (0.50mm) Surf"
HIROSE ELECTRICFH12-24S-0.5SVA(54)
Conn FFC/FPC Connector F 24 POS 0.5mm Solder ST SMD T/R
HIROSE ELECTRICFH12-30S-0.5SVA(54)
Connector, 30 pole, 1 row, pitch 0.5 mm, solder pin, socket, gold-plated, FH12-30S-0.5SVA(54)
Conn, Ffc/Fpc, R/A, 35Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 54132-3562
FFC & FPC Connectors 0.5 FFC/FPC ZIF Hsg Assy 24Ckt EmbsTpPkg
Amphenol Communications SolutionsSFV24R-1STBE1HLF
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 54104-3331 provided by its distributors.

Molex 54104-3331 FFC & FPC Connectors, 0.5 FPC Zif Smt R/Au Prcont33 Circuit,embstppkg
500¦Ìm 33pin 2mm FFC,FPC 500mA SMD,P=0.5mm, 22mm*5.6mm
FFC & FPC Connectors 0.5 FPC ZIF SMT R/AUPRCONT33P
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 33 Circuits, Gold Plating
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Latch, White Insulator
Connector, FFC/FPC, 33POS, 1ROW, 0.5mm; Pitch Spacing:0.5mm; No. of Contacts:33Contacts; Gender:Receptacle; Product Range:Easy-On 54104 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541043331
  • 54104-3331-TR375
  • 541043331
  • 541043331TR375