Molex 53748-0408-C

Conn Board to Board PL 40 POS 0.5mm Solder ST SMD SlimStack™ T/R
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com53748-0408-C14,5351Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53748-0408-C.

Master Electronics

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-14.29%

Related Parts

CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Connector Stacking Header 40 Position 4.2mm Stack Height 0.65mm Solder Straight Surface Mount
HIROSE ELECTRICDF30FC-40DP-0.4V(82)
Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD T/R
Connector Stacking Header 50 Position 6.2mm Stack Height 0.65mm Solder Straight Surface Mount
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Connector Stacking Header 30 Position 6.2mm Stack Height 0.65mm Solder Straight Surface Mount

Descriptions

Descriptions of Molex 53748-0408-C provided by its distributors.

Conn Board to Board PL 40 POS 0.5mm Solder ST SMD SlimStack™ T/R
CONN PLUG 40POS 3MM SMD .5MM
0.5 B/B CONNECTOR. REC. HOU
Stacking Connector, Plug, 40Pos, 0.5Mm; Connector Systems:Board-To-Board, Signal; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Surface Mount; Product Range:Slimstack Series Rohs Compliant: Yes |Molex 53748-0408-C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC