Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53047-1010

Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-1010.

Upverter

Datasheet2 pages5 years ago

IHS

Molex

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+31.27%

CAD Models

Download Molex 53047-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Through Hole Right Angle
Pin Header, Vertical, Wire-to-Board, 1.25 mm, 1 Rows, 7 Contacts, Through Hole Straight
Amphenol Communications Solutions10114829-10110LF
WTB 1.25 WAFER 180 DIP-10114829-10110LF | Amphenol FCI (Amphenol CS) 1011482910110LF
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Amphenol Communications Solutions10114831-10108LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
TE Connectivity1-292207-0
Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray

Descriptions

Descriptions of Molex 53047-1010 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Molex PicoBlade Wire-to-Board Connector, 10-Pin Header, 1.25mm Pitch, Right Angle, TH
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 10 Circuits
PicoBlade 53047 ROHS3Compliant Tin Solder Connector Header 35.4muin 0.90mum
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 10 Circuits, Tray, 2.30mm PC Tail Length
1x10P 10P PicoBlade(MX 1.25) Tin 10 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Direct Insert Plugin,P=1.25mm Wire To Board Connector ROHS
CONNECTOR, HEADER, 10POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:10Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Current Rating:1A; External Depth:5.5mm; External Length / Height:3.5mm; Insulation Resistance:100Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530471010
  • 530-47-1010
  • 53047-1010.
  • 530471010