Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53047-0910

Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-0910.

Upverter

Datasheet2 pages5 years ago

IHS

Sager Electronics

Molex

JRH Electronics

Inventory History

3 month trend:
-1.94%

CAD Models

Download Molex 53047-0910 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Vertical, Wire-to-Board, 1.25 mm, 1 Rows, 7 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade™ Tray
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 9 Contacts, Through Hole Right Angle
HIROSE ELECTRICDF13-9P-1.25DS(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF13-8P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF13-10P-1.25DSA
CONN HEADER VERT 10POS 1.25MM / Connector Header Through Hole 10 position 0.049" (1.25mm)

Descriptions

Descriptions of Molex 53047-0910 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Pin Header, Vertical, Wire-to-Board, 1.25 mm, 1 Rows, 9 Contacts, Through Hole Straight
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 9 Circuits
PicoBlade 53047 Connector Header Through Hole 9 position 0.049" (1.25mm)
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 9 Circuits, Tray, 2.30mm PC Tail Length
CONN, PCB HDR, 9POS, 1ROW, 1.25MM, THT; Pitch Spacing:1.25mm; No. of Contacts:9Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530470910
  • 530470910