Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-292207-0

Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292207-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages11 years ago

Farnell

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-0.71%

CAD Models

Download TE Connectivity 1-292207-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.591
Stock
127,532
1,263,925
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.4986 mm
-
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Tin
Housing Material
Nylon
-
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity292207-8
MINI CT SGL DIP V 8P NAT, PCB Headers and Receptacles | TE Connectivity 292207-8
TE Connectivity292207-7
Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST Top Entry Thru-Hole Box
TE Connectivity1-292206-0
MINI CT SGL DIP H 10P NAT, PCB Headers and Receptacles | TE Connectivity 1-292206-0
TE Connectivity1-292206-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
HIROSE ELECTRICDF13-10P-1.25DSA
CONN HEADER VERT 10POS 1.25MM / Connector Header Through Hole 10 position 0.049" (1.25mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of TE Connectivity 1-292207-0 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray
MINI CT SGL DIP V 10P NAT, PCB Headers and Receptacles | TE Connectivity 1-292207-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
TE Connectivity 1.5mmpitch10pSingle row pin header Wire-to-board connector, AMP Mini CTseries, right angle, Through hole mounting
MINI CT SGL DIP V 10P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-292207-0 | Internal Number: 1-292207-0 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292207-0.