Molex 52689-2087

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52689-2087.

IHS

Datasheet5 pages9 years ago

Molex

element14 APAC

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Molex 52689-2087 provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
.50mm FFC Low Profile Connectors 20CKT DR RA SMT DUAL CONTACT NON-ZIF
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking
Ffc/Fpc Connector, Receptacle 20Pos 1Row
0.50mm (.020") Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Dual Contact Style, 20 Circuits, Lead-free, High Barrier Packaging
52689-2087,0.5 FPC CONNNONZIF BTMCONT20CKTEMBSTPPKG,HAZMA<AZ
500¦Ìm 20pin 2mm FFC,FPC 500mA
0.5 FPC CONNNONZIF BTMCONT20C TEMBSTPPKG
0.5 FPC CONNNONZIF BTMCONT20CTEMBSTPPKG
SOCKET NON ZIF, 0.5MM, 20WAY; Pitch Spacing:0.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 52689 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of Rows:1 Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526892087
  • 526892087