Molex 52689-1687

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52689-1687.

IHS

Datasheet5 pages9 years ago

Molex

Master Electronics

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-28
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2016-04-30
LTD Date2016-06-30

Descriptions

Descriptions of Molex 52689-1687 provided by its distributors.

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking
0.50mm (.020") Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Dual Contact Style, 16 Circuits, Lead-free, High Barrier Packaging
500¦Ìm 16pin 2mm FFC,FPC 500mA
0.5 FPC ConnNonZIF BtmCont16CktEmbsTpPkg
Flex Cable Connector,PCB Mount,16 Contacts,Number Of Contact Rows:1,SURFACE MOUNT Terminal,LOCKING
0.5 FPC CONNNONZIF BTMCONT16C TEMBSTPPKG
SOCKET NON ZIF, 0.5MM, 16WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:16; No. of Rows:1; Contact Plating:Tin-Bismuth; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526891687
  • 526891687