Molex 52559-3033

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
$ 1.729
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-3033.

IHS

Datasheet6 pages8 years ago

Molex

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-80.95%

CAD Models

Download Molex 52559-3033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.729
$ 1.98
Stock
54,491
54,822
Authorized Distributors
4
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
30
30
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Tin

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Wurth Elektronik68713014522
Ffc Fpc, Bottom, Smt, 0.5Mm, R/A, 30Way; |Würth Elektronik 68713014522
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R
Wurth Elektronik68712414522
Ffc Fpc, Btm, Smt, 0.5Mm, R/A, 24Way; |Würth Elektronik 68712414522
TE Connectivity / AMP1746237-7
FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 52559-3033 provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 30 Circuits, Tin-Silver-Bismuth Plating
CONNECTOR, FFC/FPC, 30POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: Easy-On 52559 Series; Contact Termination Type: Surface Mount; Contact Position 07X0052
Connector, Fpc, Receptacle, 30 Position, 1Row, 0.5Mm; Rango De Producto:Serie Easy-On; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:30; Contacto, Posición:-; Núm. De Filas:1 |Molex 52559-3033

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525593033
  • 52559-3033.
  • 525593033