Molex 52559-2872

Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
$ 1.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-2872.

IHS

Datasheet8 pages3 years ago
Datasheet6 pages17 years ago

Molex

Master Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-4.29%

CAD Models

Download Molex 52559-2872 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
Ffc/Fpc Connector, 30 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFV30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Molex 52559-2872 provided by its distributors.

Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 28 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Connector FPC Connector Socket 28 Position 0.5mm Solder Straight SMD Embossed T/R
CONN, FFC/FPC, RCPT, 28POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:28Contacts; Gender:Receptacle; Product Range:Easy-On 52559 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525592872
  • 525592872