Molex 52435-3072

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
$ 1.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52435-3072.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages18 years ago

Molex

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
-0.39%

CAD Models

Download Molex 52435-3072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2013-12-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Communications SolutionsSFV30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 30 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFV30R-2STE9HLF
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV30R-1STE9HLF
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Molex 52435-3072 provided by its distributors.

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 30 Circuits, Tin-Bismuth Plating
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 52435 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1
SOCKET FFC/FPC, ZIF, 0.5MM, 30WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:30; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Contact Plating:Tin-Bismuth; Rows, No. of:1; Current Rating:0.5A; Flammability Rating:UL94V-0; No. of Poles:30; Pitch:0.5mm; Resistance, Contact:20mohm; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Voltage Rating, DC:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052435-3072
  • 0524353072
  • 52435-3072.
  • 524353072