Molex 52435-2472

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ T/R
$ 1.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52435-2472.

IHS

Datasheet5 pages4 years ago

Molex

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.20%

CAD Models

Download Molex 52435-2472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.341
$ 1.288
Stock
132,821
43,149
Authorized Distributors
6
1
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
24
24
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin Bismuth

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Communications SolutionsSFV30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
Amphenol Communications SolutionsSFV30R-2STE9HLF
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52435-2472 provided by its distributors.

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 24 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 24 Circuits, Tin-Bismuth Plating
FFC/FPC Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:24; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:52435; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524352472
  • 524352472