Molex 52437-3091

.50mm FFC/FPC Connectors RA SMT ZIF BOTTOM 30 bottom contact style
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52437-3091.

IHS

Datasheet5 pages13 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-12-20
LTD Date2013-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 52437-3091 provided by its distributors.

.50mm FFC/FPC Connectors RA SMT ZIF BOTTOM 30 bottom contact style
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 30 Circuits, Tin-Lead Plating
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc
CONN FFC BOTTOM 30POS 0.50MM R/A
500¦Ìm 30pin 2mm FFC,FPC 500mA 21.6mm*5.2mm
I/O Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:30; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:FFC/FPC; Contact Plating:Tin; Connector Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524373091
  • 524373091
  • 524373091+