Molex 52435-2433

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
$ 1.353
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52435-2433.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

Inventory History

3 month trend:
-1.27%

CAD Models

Download Molex 52435-2433 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.353
$ 1.332
Stock
38,824
137,490
Authorized Distributors
1
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
24
24
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin Bismuth
Tin

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Wurth Elektronik68712014522
Wurth Elektronik 0.5mm Pitch 20P FPC Connector, Series 687, Single Row, SMD, Pin
Wurth Elektronik68711814522
Wurth Elektronik 0.5mmpitch18p FPCConnector, 687series, single row, surface, Soldering pins
Wurth Elektronik68711814022
Ffc, 0.5Mm, R/A, Top, Ziif, 18Way; |Würth Elektronik 68711814022

Descriptions

Descriptions of Molex 52435-2433 provided by its distributors.

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT
Conn, Ffc/Fpc, R/A, 24Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52435-2433
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 24 Circuits, Tin-Silver-Bismuth Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524352433
  • 524352433