Molex 52437-2472

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52437-2472.

IHS

Datasheet5 pages13 years ago
Datasheet2 pages16 years ago

Molex

Electro Sonic

DigiKey

Inventory History

3 month trend:
-2.58%

CAD Models

Download Molex 52437-2472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.342
$ 1.285
Stock
37,502
264,652
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
24
24
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin Bismuth

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Wurth Elektronik68712414022
Ffc Fpc, Top, Smt, 0.5Mm, R/A, 24Way; |Würth Elektronik 68712414022
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV30R-2STE9HLF
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52437-2472 provided by its distributors.

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
500μm 2mm 500mA bismuth,tin SMD,P=0.5mm,Horizontal SMD SMD mount 18.6mm(Length)*5.2mm(height)
.50mm FFC/FPC Connectors RA SMT ZIF BOTTOM 24 bottom contact style
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
0.5 FPC ZIF RA SMT ASSY 24C | Molex Woodhead/Brad 52437-2472
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 24 Circuits, Tin-Bismuth Plating
CONN FFC BOTTOM 24POS 0.5MM R/A
SOCKET FFC/FPC, 0.5MM, SMT, 24WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:24; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Bottom

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524372472
  • 524372472