Molex 52746-1870

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-1870.

IHS

Datasheet4 pages4 years ago

Molex

Farnell

Verical

element14 APAC

Inventory History

3 month trend:
-4.49%

CAD Models

Download Molex 52746-1870 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol Communications SolutionsSFV20R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 20 Contacts, Receptacle, Solder, Top
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol Communications SolutionsSFV18R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 18 Contacts, Receptacle, Solder, Bottom
Wurth Elektronik687118149022
Wurth Elektronik 0.5mm Pitch 18-Pin FPC Connector, WR-FPC Series, Single Row, SMD
Wurth Elektronik687120149022
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 52746-1870 provided by its distributors.

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
EMBSTP PKG, 0.5 FPC CONN. Z.I.F. FOR SMT. R/A (BOTTOM CONTACT), EMBSTP PKG FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 18 Circuits, Tin-Bismuth Plating
Solder pad 500μm 18pin 2mm FFC,FPC 500mA bismuth,tin bottom SMD,P=0.5mm,Horizontal SMD SMD mount 15.1mm(Length)*5mm(height)
CONN, FFC/FPC, RCPT, 18POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:Easy-On 52746 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Row
CONNECTOR, PCB, 18WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:18; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:52746; Contact Plating:Gold over Nickel; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527461870
  • 52746-1870.
  • 527461870