
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 522660417 | 3,600 | 45 | |||||||||
| TTI | 52266-0417 | 0 | 1 | Tray | 23h | |||||||
| RS (Formerly Allied Electronics) | 52266-0417 | 0 | 1 | Bulk | 12h | |||||||
| Sager Electronics | 0522660417 | 0 | 3600 | Tray | ||||||||
| Aztech | 52266-0417 | 10,321 | 17h |
Download Molex 52266-0417 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 52266-0417 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: