
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 52207-0560 | 15 | 1 | Cut Tape | ||||||||
| Verical | 522070560 | 5,000 | 500 | |||||||||
| Arrow Electronics | 0522070560 | 664 | 1 | |||||||||
| Powell Electronics | 52207-0560 | 2,640 | 1K | 1h | ||||||||
| JRH Electronics | 52207-0560 | 4,000 | 250 | 11h |
Download Molex 52207-0560 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of Molex 52207-0560 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: