Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52207-0485

Conn FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-0485.

element14 APAC

Datasheet5 pages10 years ago

_legacy Avnet

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+32.40%

CAD Models

Download Molex 52207-0485 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.538
$ 0.538
Stock
542,855
945,273
945,273
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold
Gold

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2013-12-20
LTD Date2020-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
FFC/FPC SMT SERIES 1MM PITCH 4 WAY STRAIGHT SMT FEMALE FPC CONN, VERTICAL CONTACT
Conn FPC Connector SKT 3 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol Communications SolutionsSFW5S-2STME1LF
Conn FFC/FPC Connector SKT 5 POS 2mm Solder ST SMD Automotive T/R
HIROSE ELECTRICFH12-10(4)SA-1SH(55)
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 52207-0485 provided by its distributors.

Conn FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 4 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle
CONN, FFC/FPC, RCPT, 4POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.522070485
  • 0522+070485
  • 052207-0485
  • 0522070485
  • 52207-0485 ..
  • 52207-0485.
  • 522070485