Descriptions of Molex 52207-0460 provided by its distributors.
FFC / FPC Board Connector, 4 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
FFC/FPC SMT SERIES 1MM PITCH 4 WAY RIGHT ANGLE SMT FEMALE FPC CONN, ZIF CONTACT
Molex 522070460 Slider FFC/FPC Connector 4 Pins 1mm Pitch Gold Plated
Molex 52207-0460 FFC & FPC Connectors, 1mm, FFC/FPC Conn 4 Circuit,
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Avnet Japan
SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector FFC/FPC Connector Socket 4 Position 1mm Solder Right Angle Surface Mount Easy-On™ Embossed
FFC/FPC Connectors; 522070460; MOLEX; 1 A; Yes; 4; 1
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 4 Circuits, Gold Plating
1.00mm (.039") Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact StyleReceptacle, 4 Circuits, Lead-free, Gold Contact Plating, High Barrier Packaging
CONN, FFC/FPC, RCPT, 4POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row;
Poles = 4 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current A = 1 / Rated Voltage V = 125 / Temperature Min. °C = -30 / Temperature Max. °C = 85 / Series = 52207