Molex 52045-2845

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 28 Circuits
$ 0.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52045-2845.

Molex

Datasheet2 pages13 years ago
Datasheet1 page18 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.90%

CAD Models

Download Molex 52045-2845 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 34 Circuits
Flat Flex Connector, FE Series, 30 Position, 1.25mm, 200V, Side Entry, Snap In
Amphenol Communications SolutionsSLW28R-1C7LF
FFC/FPC Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
Amphenol Communications SolutionsSLW26S-1C7LF
Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST Thru-Hole Tray
Amphenol Communications SolutionsHLW26S-2C7LF
Ffc/Fpc Connector, 26 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal
Conn FFC Connector SKT 28 POS 2mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 52045-2845 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 28 Circuits
FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 28 WAY STRAIGHT FEMALE FPC CONN, CONTACT
Conn FFC/FPC Connector SKT 28 POS 1.25mm Solder ST Thru-Hole Frame
BEAU FFC&FPC Connectors 1.25MM 28P VERT RCPT NON-ZIF
CONNECTOR ASSEMBLY, 28WAY; Gender:Receptacle; Pitch Spacing:1.25mm; No. of Contacts:28; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Position:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520452845
  • 520452845