
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 52030-2729 | 270 | 45 | |||||||||
| JRH Electronics | 52030-2729 | 270 | 45 | 3h | ||||||||
| Verical | 520302729 | 270 | 42 | |||||||||
| TME | 520302729-MOL | 270 | 46 | 6h | ||||||||
| RS (Formerly Allied Electronics) | 52030-2729 | 0 | 4K | Bulk | 5h |
Download Molex 52030-2729 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 52030-2729 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: