Molex 51234-3001

Header Connector, Cable Mount, RECEPT, 30 Contacts, PIN, 0.118 Pitch, CRIMP Terminal, LOCKING
$ 0.798
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51234-3001.

IHS

Datasheet2 pages9 years ago

Molex

Arrow Electronics

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1747366-1
Rectangular Power Connector, 30 Contact(s), Male, Crimp Terminal
TE Connectivity1747365-1
Board Connector, 30 Contact(s), 6 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity5120743-1
Board Connector, 30 Contact(s), 6 Row(s), Straight, Solder Terminal
Telecom and Datacom Connector, 30 Contact(s), Male, Straight, Crimp Terminal, Locking, Plug
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 30 Circuits, Black
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of Molex 51234-3001 provided by its distributors.

Header Connector,Cable Mount,RECEPT,30 Contacts,PIN,0.118 Pitch,CRIMP Terminal,LOCKING
Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Crimp Terminal, Locking, Plug
CRC Shielded Rectangular I/O Plug Housing, For Plug Assembly, Male Terminal, Signal, 30 Circuits, Polarization Type Standard
CONNECTOR, PLUG, 30POS; No. of Contacts:30Contacts; Gender:Plug; Connector Type:-; Contact Termination Type:-; Product Range:CRC 51234 Series; Connector Mounting:-; Contact Plating:-; Contact Material:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512343001
  • 512343001