Molex 51163-0200

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 51163 Series, Polyester, Mini-Lock
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51163-0200.

Upverter

Datasheet1 page5 years ago
Technical Drawing4 pages5 years ago

IHS

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-11.36%

CAD Models

Download Molex 51163-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 51103
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
TE Connectivity171822-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity2110992-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Descriptions

Descriptions of Molex 51163-0200 provided by its distributors.

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 51163 Series, Polyester, Mini-Lock
Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 2 Circuits, Natural
CONN HOUSING, RCPT, 2POS, 2.5MM, NATURAL; Product Range:Mini-Lock 51163 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:2.5mm; For Use With:Molex 50351, 50752, 51164 Series Contacts; SVHC:No SVHC (07-Jul

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511630200
  • 51163-0200 .
  • 511630200