Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51067-0200

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51067-0200.

Sager Electronics

Datasheet2 pages13 years ago

IHS

HQonline

Farnell

Master Electronics

Inventory History

3 month trend:
-5.01%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-04-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 51103
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Molex 35155-0200 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 2 Circuits
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 51067-0200 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Latch Lock,Receptacle 1 2pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 7.5mm*6.9596mm*9.4mm
CONN HOUSING, RCPT, 2POS, 3.5MM, NATURAL; Product Range:51067 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:3.5mm; For Use With:Molex 50217 Series Contacts; SVHC:No SVHC (15-Jan-2018); Colour:Natural;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510670200
  • 51067-0200.
  • 51067-0200..
  • 510670200