Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-173977-1

Conn IDC Connector RCP 11 POS 2mm IDT ST Cable Mount Bag/Box
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-173977-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Farnell

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-7.00%

CAD Models

Download TE Connectivity 1-173977-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity173977-9
Conn IDC Connector RCP 9 POS 2mm IDT ST Cable Mount Bag/Box
Conn IDC Connector RCP 8 POS 2mm IDT RA Cable Mount Mi II™ Bag
TE Connectivity4-643813-1
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount

Descriptions

Descriptions of TE Connectivity 1-173977-1 provided by its distributors.

Conn IDC Connector RCP 11 POS 2mm IDT ST Cable Mount Bag/Box
2mm AMP CT Connectors Product Highlights: Connector Connector Type = Blindmate, MT (Mass Termination) Mating Type = Receptacle Number of Positions = 11 Number of Rows = 1
CT CONN MT REC ASSY 11P; Pitch Spacing:2mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:AMP CT Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact
CT CONN MT REC ASSY 11P Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Connector Assembly Without Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 1-173977-1 | Internal Number: 1-173977-1 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-173977-1 .