Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51004-0300

Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-0300.

JRH Electronics

Datasheet1 page18 years ago

Sager Electronics

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-1.28%

CAD Models

Download Molex 51004-0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
51015 ROHS3Compliant GENERAL PURPOSE Contacts Not Included Connector Housing 0.079 2.00mm
TE Connectivity175778-4
Wtb Conn, Header, 4Pos, 1Row, 2Mm; |Te Connectivity Amp 175778-4
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity1735447-3
TE Connectivity Connector Housing, 3 Circuits, 2mm Pitch, 1 Row

Descriptions

Descriptions of Molex 51004-0300 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 3 Circuits
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural MicroBlade™ Bag
CONNECTOR, RCPT, 3POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: MicroBlade 51004 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2019); For Use With: Molex 50011 Series Socket Crimp Contacts; No. of Positions: 3Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510040300
  • 510-04-0300
  • 51004-0300.
  • 51004-0300..
  • 510040300