Molex 51015-0300

51015 ROHS3Compliant GENERAL PURPOSE Contacts Not Included Connector Housing 0.079 2.00mm
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51015-0300.

Molex

Technical Drawing1 page13 years ago
Datasheet1 page19 years ago
Technical Drawing0 pages0 years ago

Sager Electronics

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.15%

CAD Models

Download Molex 51015-0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity172211-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity92009-3
TE Connectivity 92009-3 Metric InterConnector Female Connector Shrouded Housing

Descriptions

Descriptions of Molex 51015-0300 provided by its distributors.

51015 ROHS3Compliant GENERAL PURPOSE Contacts Not Included Connector Housing 0.079 2.00mm
2.00mm Pitch, Board-In Crimp Housing, Vertical, 3 Circuits, Natural
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal
Signal and Industrial Connectors; MOLEX; 51015-0300; Straight; SG; 1; Solder
Conn Housing M 3 POS 2mm Crimp ST Cable Mount Bag
Molex Connector Housing, 3 Pos, 2mm Pitch, 1 Row
CONN HOUSING, 2MM, PLUG, 3POSITIONS;
2MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 51015
PIN AND SOCKET CONNECTOR HOUSINGS;
Headers & Wire Housings 20MM 3CKT BOARD IN HOUS
Cross Referenced to MOLEX - Part MOL51015-0300

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -510150300
  • 0510150300
  • 51015-0300 .
  • 510150300