TE Connectivity 175778-4

Wire-To-Board Connector, Amp Ct Series, ; |Te Connectivity Amp 175778-4
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175778-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

IHS

Mouser

Inventory History

3 month trend:
-21.26%

CAD Models

Download TE Connectivity 175778-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
TE Connectivity350011-1
Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1
TE Connectivity3-829868-4
Card Edge Conn, Dual Side, 4Pos, Cable Rohs Compliant: Yes |Amp Te Connectivity 3-829868-4
Amphenol Communications Solutions10018784-10210TLF
Card Edge Connector, PCI Express, Dual Side, 2.36 mm, 36 Contacts, Through Hole Mount, Straight
Amphenol Communications Solutions10018784-10200TLF
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Amphenol Communications Solutions10018783-10200TLF
PCI Express Card Edge Connector Socket 36 Pos 2mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 175778-4 provided by its distributors.

Wire-To-Board Connector, Amp Ct Series,; |Te Connectivity Amp 175778-4
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
WTB CONN, HEADER, 4POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: -; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-
CT. CRIMP REC HSG 4P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Standard Rectangular Connector | Part Number: 175778-4 | Internal Number: 175778-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175778-4.