Molex 505567-0271

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry SMD Micro-Lock Plus T/R
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505567-0271.

Molex

Datasheet5 pages5 years ago

Sager Electronics

Upverter

Farnell

Master Electronics

Inventory History

3 month trend:
+49.45%

CAD Models

Download Molex 505567-0271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-08-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 505567-0271 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry SMD Micro-Lock Plus T/R
Pin Header, Signal, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 2 Circuits, Tape and Reel, Black
MICRO LOCK PLUS 1.25 W/B SINGLE ROW RA SMT Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 2POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Micro-Lock PLUS 505567 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plati

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505567-0271.
  • 5055670271
  • 5055670271.