
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 505270-0612 | 4,320 | 1 | Cut Tape | ||||||||
| JRH Electronics | 505270-0612 | 2,576,000 | 7K | 21h | ||||||||
| Verical | 5052700612 | 854,000 | 7K | |||||||||
| TME | 5052700612-MOL | 2,576,000 | 7K | 23h | ||||||||
| DigiKey | 23-5052700612CT-ND | 5,540 | 1 | Cut Tape |
Download Molex 505270-0612 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Molex 505270-0612 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: