
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 505066-0622 | 5,492 | 1 | Cut Tape | ||||||||
| Sager Electronics | 5050660622 | 64,000 | 64K | Tape & Reel | ||||||||
| Verical | 5050660622 | 19,414 | 46 | |||||||||
| Arrow Electronics | 5050660622 | 132,800 | 1 | |||||||||
| TME | 5050660622-MOL | 264,000 | 8K | 7h |
Download Molex 505066-0622 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Molex 505066-0622 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: