Molex 505020-0692

Micro-sim Card Connector; Pin-eject Type; Dual Hook Locks; Anti-buckling Terminal
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505020-0692.

Molex

Datasheet1 page6 years ago

Master Electronics

Farnell

Newark

TME

Inventory History

3 month trend:
-25.12%

CAD Models

Download Molex 505020-0692 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-11-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Molex 505020-0692 provided by its distributors.

MICRO-SIM CARD CONNECTOR;PIN-EJECT TYPE;DUAL HOOK LOCKS;ANTI-BUCKLING TERMINAL
Conn SIM Card SKT 6 POS 1mm Solder RA SMD 0.5A/Contact T/R
Microsim Dualhookanti-Buckling Embstppkg/Molex |Molex 505020-0692
MICRO-SIM CARD CONNECTOR, PIN-EJ
PCB Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Connector, MICRO SIM, 6POS; Product Range:505020 Series; Connector Type:Micro SIM; No. of Contacts:6Contacts; Contact Material:Copper Alloy;
Molex Micro SIM, 505020, , 6, 1.1mm

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5050200692
  • 5050200692.