
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 504740-5100 | 4,381 | 1 | Cut Tape | ||||||||
| Verical | 5047405100 | 5,000 | 250 | |||||||||
| JRH Electronics | 504740-5100 | 30,000 | 1K | 4h | ||||||||
| DigiKey | WM17579CT-ND | 5,981 | 1 | Cut Tape | ||||||||
| TME | 5047405100-MOL | 30,000 | 5K | 14h |
Download Molex 504740-5100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Molex 504740-5100 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: