What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 504618-4012

Center Strip Contacts,Receptacle 350μm 2 40pin 600μm 610μm gold SMD, P=0.35mm SMD mount
$ 0.351
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504618-4012.

JRH Electronics

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-15.59%

CAD Models

Download Molex 504618-4012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.351
$ 0.815
Stock
655,589
17,375
Authorized Distributors
6
4
Gender
Female
Female
Pitch
355.6 µm
355.6 µm
Number of Contacts
-
40
Number of Rows
2
2
Mount
-
Surface Mount
Termination
-
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 504618-4012 provided by its distributors.

Center Strip Contacts,Receptacle 350μm 2 40pin 600μm 610μm gold SMD,P=0.35mm SMD mount
Conn Board to Board RCP 40 POS 0.35mm Solder ST Top Entry SMD T/R
Connector Stacking Receptacle 40 Position 0.6mm Stack Height 0.35mm Straight Surface Mount Emboss T/R
SlimStack Board-to-Board Receptacle, 0.35mm Pitch, SSB6 Standard Series, 0.60mm Mated Height, 2.00mm Mated Width, 40 Circuits
MEZZANINE CONN, RCPT, 40P, 2ROW, 0.35MM;
0.35 B/B Rec Assy 40Ckt EmbsTp Pkg
SLIMSTACK BOARD-TO-BOARD RECEP
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5046184012