Molex 504195-1070

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 10 Circuits
$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504195-1070.

Molex

Datasheet2 pages12 years ago
Technical Drawing5 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-1.18%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 10 Circuits
Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 8 Circuits
Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 12 Circuits
Amphenol Communications Solutions10114828-10110LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Surface Mount, 10114828
Amphenol Communications Solutions10114830-10109LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 9 Contacts, Surface Mount Right Angle
HIROSE ELECTRICDF13B-12P-1.25V(50)
Conn Shrouded Header M 12 POS 1.25mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 504195-1070 provided by its distributors.

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 10 Circuits
10pin 1.25mm 1 Header,Latch Lock 1.5A 1¦Ìm
Headers & Wire Housings 1.25MM MICRO-LOCK HDR RA 10P
CONNECTOR, HEADER, 10POS, 1ROW, 1.25MM
CONN HEADER SMD R/A 10POS 1.25MM
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
CONNECTOR, HEADER, 10POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Micro-Lock 504195 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5041951070