
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 503552-0622 | 4,894 | 1 | Cut Tape | ||||||||
| JRH Electronics | 503552-0622 | 808,940 | 250 | 22h | ||||||||
| Verical | 5035520622 | 808,750 | 250 | |||||||||
| TME | 5035520622-MOL | 805,000 | 7K | 9h | ||||||||
| DigiKey | 900-5035520622CT-ND | 2,944 | 1 | Cut Tape |
Download Molex 503552-0622 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 503552-0622 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: