
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | 503182-1832 | 43,200 | 1600 | 22h | ||||||||
| Verical | 5031821832 | 19,200 | 1600 | |||||||||
| TME | 5031821832-MOL | 33,600 | 1600 | 1h | ||||||||
| Farnell | 503182-1832 | 40,965 | 1600 | 11h | ||||||||
| Win Source | WS-5031821832 | 3,113 | 30 | 12h |
Download Molex 503182-1832 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 503182-1832 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: